Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.477 |
| 10+ | Kč6.972 |
| 100+ | Kč4.615 |
| 500+ | Kč3.185 |
| 1000+ | Kč2.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč42.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part No1SS356VMFHTE-17
Order Code3928870
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage35V
Average Forward Current100mA
Diode Case StyleSOD-323FL
Forward Voltage Max1V
Operating Temperature Max150°C
No. of Pins2Pins
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- AEC-Q101 qualified band switching diode
- High reliability
- Small mould type
- Low rF
- Suitable for high frequency switching application
- Epitaxial planar structure
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Voltage Max
1V
No. of Pins
2Pins
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Repetitive Peak Reverse Voltage
35V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001