Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč29.093 |
| 10+ | Kč21.042 |
| 50+ | Kč18.634 |
| 100+ | Kč16.804 |
| 250+ | Kč15.775 |
| 500+ | Kč15.148 |
| 1000+ | Kč14.622 |
| 2500+ | Kč14.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč29.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3539NUX-TR
Order Code3010996
Technical Datasheet
Memory SupportedDDR1, DDR2, DDR3
Source / Sink Current1A
Supply Voltage Min1V
Supply Voltage Max5.5V
IC Case / PackageVSON-X
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Memory Supported
DDR1, DDR2, DDR3
Supply Voltage Min
1V
IC Case / Package
VSON-X
IC Mounting
Surface Mount
Operating Temperature Max
100°C
MSL
MSL 1 - Unlimited
Source / Sink Current
1A
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability