Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,693.592 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,693.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63525AEFV-EVK-001
Order Code3778762
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerRohm Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberBD63525AEFV
Kit ContentsEvaluation Board BD63525AEFV
Product Range-
SVHCTo Be Advised
Product Overview
BD63525AEFV evaluation board is a board for driving the stepping motor with a ROHM's stepping motor driver BD63525EFV. Motor drive and driver The motor can be driven by VCC for power supply and 5V power supply for control signal. Drive / stop and excitation modes can be set with an external switch. The input interface adopts the CLK-IN drive system, and the excitation mode supports FULL STEP, HALF STEP, QUATER STEP and 1/16 STEP mode by the built-in DAC.
- Maximum voltage is 36V
- Voltage range from 8V to 28V
- Maximum current (peak) [A/Phase] is 3A/Phase
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board BD63525AEFV
SVHC
To Be Advised
Silicon Manufacturer
Rohm Semiconductor
Silicon Core Number
BD63525AEFV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001