Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.210 |
10+ | Kč96.056 |
25+ | Kč83.266 |
50+ | Kč76.243 |
100+ | Kč69.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč144.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8139AEFV-E2
Order Code2929469
Technical Datasheet
IC TypeGamma Correction IC with DAC
Supply Voltage Min6V
Supply Voltage Max18V
IC Case / PackageHTSSOP
No. of Pins40Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Technical Specifications
IC Type
Gamma Correction IC with DAC
Supply Voltage Max
18V
No. of Pins
40Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Supply Voltage Min
6V
IC Case / Package
HTSSOP
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063