Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.642 |
10+ | Kč33.356 |
50+ | Kč30.347 |
100+ | Kč27.086 |
Product Information
Product Overview
BD83A14EFV-ME2 is a white LED driver for automotive LED backlight. It has 4ch current drivers for LED drive, making it ideal for high-brightness LED drive. LED pin maximum voltage is 50V, making it suitable for driving medium LCD panels. The dimming is controlled by the PWM signal and can be set up to 20,000: 1 at 100Hz. It also supports analogue dimming and can accommodate even higher brightness ranges by combining with PWM dimming. DC/DC converters can be controlled for boost applications, and the input operating voltage range is 4.5V to 48.0V. Application includes automotive CID (centre information display) panel, navigation, cluster panel, HUD (head-up display) and other small and medium-sized LCD panel for automotive.
- Built-in MOS for boost DC/DC controller, AEC-Q100 qualified (grade 1)
- Output LED current absolute accuracy is ±5.0% at 80.1mA
- DC/DC oscillation frequency range from 200KHz to 2420KHz
- Functional safety supportive automotive products, LED maximum current is 150mA /ch
- LED1 to LED4 pin maximum voltage is 50V
- Current mode boost DC/DC converter, load switch (M1) control pin
- DC dimming function by pulse input, PWM dimming, spread spectrum function
- HTSSOP-B24 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Boost
4.5V
50V
2.42MHz
HTSSOP-B
-40°C
-
To Be Advised
Boost
4Outputs
-
48V
150mA
Surface Mount
24Pins
125°C
AEC-Q100
AEC-Q100
HTSSOP-B
2.42MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate