Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | Kč18.033 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
Kč36,066.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9488F-GE2
Order Code2929415
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min9V
Input Voltage Max18V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ800kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins18Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency800kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
800kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
800kHz
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
18Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability