Print Page
Image is for illustrative purposes only. Please refer to product description.
66,853 In Stock
105,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.646 |
| 10+ | Kč33.356 |
| 50+ | Kč30.598 |
| 100+ | Kč22.346 |
| 250+ | Kč20.440 |
| 500+ | Kč19.838 |
| 1000+ | Kč19.011 |
| 2500+ | Kč18.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G101G-TR
Order Code2373587
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max42V
Output Current500mA
Max Output Current500mA
IC Case / PackageSSOP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max29.4V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCLead (17-Jan-2023)
DC / DC Converter IC CaseSSOP
Automotive Qualification Standard-
Switching Frequency1.7MHz
Product Overview
The BD9G101G-TR is a step-down switching Voltage Regulator with built-in internal high-side 42V power MOSFET. It provides 0.5ADC output. Operating frequency is fixed 1.5MHz, allowing the use of small inductor and ceramic capacitor. Phase compensation components is built-in.
- High and Wide Input Range (VCC=6 to 42V)
- 45V/800mΩ Internal Power MOSFET
- 1.5MHz Fixed Operating Frequency
- Feedback Pin Voltage 0.75V ±1.5%
- Internal Compensated
- Internal Over Current protection, Under Voltage Locked Out, Thermal Shutdown
- 0μA Shutdown Supply Current
Applications
Industrial, Automotive, Power Management, Portable Devices, Medical, Metering, Sensing & Instrumentation, Computers & Computer Peripherals, System Monitoring, Communications & Networking
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Max Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
29.4V
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
500mA
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SSOP
Switching Frequency
1.7MHz
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability