Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ0751HFV-TR
Order Code1972846
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeOpen Drain
Sensing Accuracy Range 2.5C
Accuracy± 2.5°C
Measured Temperature Min-
Measured Temperature Max-
Sensor Case / PackageHVSOF
Sensor Case StyleHVSOF
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
Alternatives for BDJ0751HFV-TR
1 Product Found
Technical Specifications
Sensor Output Type
Analogue
Sensing Accuracy Range
2.5C
Measured Temperature Min
-
Sensor Case / Package
HVSOF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-30°C
Product Range
-
MSL
-
IC Output Type
Open Drain
Accuracy
± 2.5°C
Measured Temperature Max
-
Sensor Case Style
HVSOF
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027