Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | Kč20.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
Kč40,930.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1C101F-GE2
Order Code4201767
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency ModeVariable
Supply Voltage Min0
Supply Voltage Max26V
IC Case / PackageSOP
No. of Pins18Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Controller IC Case StyleSOP
Duty Cycle (%)-
Frequency120kHz
Operating Supply Current1.2mA
Startup Current6.5mA
UVLO13.5V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
26V
No. of Pins
18Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
Controller IC Case Style
SOP
Frequency
120kHz
Startup Current
6.5mA
Control Mode
Voltage
Supply Voltage Min
0
IC Case / Package
SOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Duty Cycle (%)
-
Operating Supply Current
1.2mA
UVLO
13.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability