Print Page
Image is for illustrative purposes only. Please refer to product description.
1,462 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč92.796 |
| 10+ | Kč68.218 |
| 25+ | Kč63.452 |
| 50+ | Kč58.436 |
| 100+ | Kč53.671 |
| 500+ | Kč47.401 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč92.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901S10T1
Order Code4263408
Technical Datasheet
Peak Wavelength1050nm
Angle of Half Intensity-
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)13mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
1050nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
13mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability