Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoIMP11T110
Order Code1679989
Product RangeIMP11
Technical Datasheet
Diode ConfigurationDual Pair Common Anode
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current300mA
Operating Temperature Max150°C
Diode Case StyleSOT-457
No. of Pins6Pins
Diode MountingSurface Mount
Product RangeIMP11
Qualification-
Technical Specifications
Diode Configuration
Dual Pair Common Anode
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
IMP11
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
300mA
Diode Case Style
SOT-457
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027