Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoRB061US-30TR
Order Code4200485
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationDual Anode Common Cathode
Forward Voltage Max400mV
Reverse Recovery Time20ns
Forward Surge Current8A
Operating Temperature Max125°C
Diode Case StyleTSMD8
No. of Pins0
Product Range-
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Anode Common Cathode
Reverse Recovery Time
20ns
Operating Temperature Max
125°C
No. of Pins
0
Qualification
-
Average Forward Current
2A
Forward Voltage Max
400mV
Forward Surge Current
8A
Diode Case Style
TSMD8
Product Range
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability