Print Page
4,665 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
100+ | Kč3.561 |
500+ | Kč3.210 |
1000+ | Kč2.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
Kč476.10 (ex VAT)
A Kč120.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRF071M2STR
Order Code1680040RL
Product RangeRF071
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max850mV
Reverse Recovery Time25ns
Forward Surge Current15A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2 Pin
Product RangeRF071
Qualification-
SVHCLead (23-Jan-2024)
Alternatives for RF071M2STR
1 Product Found
Product Overview
The RF071M2STR is a silicon epitaxial standard Super-fast Recovery Diode for general rectification application.
- Ultra low forward voltage
- Low switching loss
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
850mV
Forward Surge Current
15A
Diode Case Style
SOD-123
Product Range
RF071
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability