Print Page
Image is for illustrative purposes only. Please refer to product description.
7,255 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč3.912 | 
| 10+ | Kč2.388 | 
| 100+ | Kč1.866 | 
| 500+ | Kč1.618 | 
| 1000+ | Kč1.540 | 
| 5000+ | Kč1.377 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč19.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoRN142SMT2R
Order Code4180260
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If3ohm
Reverse Voltage60V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.45pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1V
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
60V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
3ohm
Diode Case Style
SOD-523
Diode Capacitance
0.45pF
Operating Temperature Max
150°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability