Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoRPMS1381-H19E4A
Order Code1716125
Technical Datasheet
Carrier Frequency36.7kHz
Transmission Range-
IR Receiver Mounting StyleTop View Surface Mount
Directivity-
Remote Control Code-
Supply Voltage Max3.6V
Supply Voltage Min2.7V
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
36.7kHz
IR Receiver Mounting Style
Top View Surface Mount
Remote Control Code
-
Supply Voltage Min
2.7V
Detection Threshold / Sensitivity
-
Operating Temperature Min
-40°C
Product Range
-
Transmission Range
-
Directivity
-
Supply Voltage Max
3.6V
Automatic Gain Control (AGC) Type
-
Supply Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85489090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001