Print Page
Image is for illustrative purposes only. Please refer to product description.
3,985 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč16.503 | 
| 10+ | Kč11.361 | 
| 25+ | Kč10.333 | 
| 50+ | Kč9.305 | 
| 100+ | Kč8.276 | 
| 500+ | Kč6.872 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč16.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-522MUSWT86
Order Code4326549
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens Shape-
Luminous Intensity / ColourR 16mcd, YG 10mcd
Forward Voltage / ColourR 1.9V, YG 2V
Wavelength / ColourR 620nm, YG 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
-
Forward Voltage / Colour
R 1.9V, YG 2V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
-
Luminous Intensity / Colour
R 16mcd, YG 10mcd
Wavelength / Colour
R 620nm, YG 570nm
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001