Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.344 |
10+ | Kč21.544 |
50+ | Kč19.562 |
100+ | Kč17.330 |
250+ | Kč16.277 |
500+ | Kč15.675 |
1000+ | Kč14.521 |
2500+ | Kč14.220 |
Product Information
Product Overview
TLR2377YFVM-CTR is a low input offset voltage and low noise automotive high precision and input/output rail-to-rail CMOS operational amplifier. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control units, electric power steering, anti-lock braking system, sensor amplifier, and so on. Application includes the engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- MSOP8 package, operating temperature range from -40 to +125°C
- 1.7μV input offset voltage (typ), input-referred noise voltage density is 20nV/√Hz (Typ, f is 10Hz)
- VSS to VDD common-mode input voltage range, 0.5pA input bias current (Typ)
- Operating supply voltage range from 2.5V to 5.5V (single supply)
- AEC-Q100 qualified (grade 1)
- Low input offset voltage
- Low noise, dual channel
- Input/output rail-to-rail
Technical Specifications
2Channels
2V/µs
MSOP
CMOS
1.7µV
Surface Mount
125°C
AEC-Q100
MSOP
4MHz
2V/µs
4MHz
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
To Be Advised
AEC-Q100
2 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate