Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerROHM
Manufacturer Part NoVT6K1T2CR
Order Code3407128RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id100mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel100mA
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel2.5ohm
Drain Source On State Resistance P Channel2.5ohm
Transistor Case StyleVMT
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel150mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for VT6K1T2CR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
2.5ohm
No. of Pins
6Pins
Power Dissipation P Channel
150mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id
100mA
Continuous Drain Current Id N Channel
100mA
Drain Source On State Resistance N Channel
2.5ohm
Transistor Case Style
VMT
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability