Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1060
Order Code2807946
Also Known AsGTIN UPC EAN: 7611990148837
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč136.937 |
10+ | Kč116.120 |
100+ | Kč109.349 |
250+ | Kč105.336 |
500+ | Kč101.825 |
1000+ | Kč90.288 |
Price for:Each
Minimum: 1
Multiple: 1
Kč136.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1060
Order Code2807946
Also Known AsGTIN UPC EAN: 7611990148837
Technical Datasheet
Inter Series Connector AHDD
Convert From Positions4Ways
Convert From GenderPlug
Inter Series Connector BSATA
Convert To Positions15Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inter Series Connector A
HDD
Convert From Gender
Plug
Convert To Positions
15Ways
Product Range
-
Convert From Positions
4Ways
Inter Series Connector B
SATA
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018