Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROTRONIC
Manufacturer Part NoHC2-S
Order Code1698600
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy0.8%
Resolution (°C)0.01K
External Height-
External Width-
External Depth-
Product Range-
Product Overview
When it comes to measuring humidity with the highest accuracy, the HygroClip2 probe is in a class of its own. Based on AirChip3000 technology, its unique features are sure to impress. In combination with advances in sensor technology and integration, the HygroClip2 will provide superb precision and state-of-the-art functionality, taking humidity measurement to a whole new level of performance and reliability (<lt/> 0.8 %rh / 0.1 K)
- Relative humidity, temperature measurement and dew point calculation
- Outstanding accuracy and repeatability
- Integrated data acquisition and calibration history
- Auto-diagnostics with error compensation
- Programmable alarm functions
- Advanced easy-to-use calibration features
- 100% field interchangeable
Applications
Test & Measurement
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.01K
External Width
-
Product Range
-
Accuracy
0.8%
External Height
-
External Depth
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025