Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No36-010
Order Code3391730
Also Known AsGTIN UPC EAN: 0025997360104
Unable to Retrieve Availability Information
Product Information
ManufacturerROUGHNECK
Manufacturer Part No36-010
Order Code3391730
Also Known AsGTIN UPC EAN: 0025997360104
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A laminate flooring cutter is a sturdy product offering a fast, dust and noise free alternative to a power or handsaw for laminate flooring. All metal construction with guillotine action blade. It can provide a clean cut at 90° on 150mm (6”) or 200mm (8”) boards up to 12mm thick.
- All metal construction with guillotine action blade
- Provide a clean cut at 90° on 150mm (6”) or 200mm (8”) boards up to 12mm thick
- V support ensures the laminate panels are held level and secure during the cut
- Long life blade requires no maintenance
- Overall Length 200mm
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82073010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.376