Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROUGHNECK
Manufacturer Part No39-114
Order Code3391798
Product RangeRoughneck - Pro Bolt Cutters
Also Known AsGTIN UPC EAN: 0025997391146
Unable to Retrieve Availability Information
Product Information
ManufacturerROUGHNECK
Manufacturer Part No39-114
Order Code3391798
Product RangeRoughneck - Pro Bolt Cutters
Also Known AsGTIN UPC EAN: 0025997391146
Overall Length-
Cutting Capacity Max5mm
Product RangeRoughneck - Pro Bolt Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Roughneck Bolt Cutters come with a compound action to increase leverage. They are centre cut and are ideal for general applications such as cutting chains, padlocks, bolts, nuts, rods and wire mesh. The jaws are easily adjustable for quick re-alignment and the handles have large double injected soft-grips for comfort.
- Centre Cut
- Black Painted Tubular Handles
- Chrome Molybdenum (Cr-Mo) Jaws
- TPR Double injected Grip
- Size: 350mm (14in)
- Blade Thickness: 7mm
- Cutting Tip Length: 25mm
- Max Cutting Diameter: 5mm
Technical Specifications
Overall Length
-
Product Range
Roughneck - Pro Bolt Cutters
Cutting Capacity Max
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94