Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV60
Order Code1187667
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507548
Technical Datasheet
93 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč181.078 |
| 5+ | Kč153.490 |
| 10+ | Kč148.975 |
| 20+ | Kč144.210 |
| 40+ | Kč135.934 |
| 100+ | Kč127.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč181.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV60
Order Code1187667
Product RangeCMV Series
Also Known AsGTIN UPC EAN: 5056414507548
Technical Datasheet
Inductance1.4mH
DC Current Rating6A
Product RangeCMV Series
Technical Specifications
Inductance
1.4mH
Product Range
CMV Series
DC Current Rating
6A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03