Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoKMF310
Order Code1187737
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414507913
Your Part Number
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč1,250.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,061.683 |
| 5+ | Kč3,078.426 |
| 10+ | Kč2,839.117 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,061.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoKMF310
Order Code1187737
Product RangeKMF Series
Also Known AsGTIN UPC EAN: 5056414507913
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating500VAC
Current Rating10A
Filter TypeEMI, RFI
Filter TerminalsScrew
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min2.8mH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max21mA
Filter Output TerminalsTerminal Block
Product RangeKMF Series
Product Overview
The KMF310 is a 3-phase industrial mains general purpose Power Line Filter designed for all types of automation applications. It is economically lightweight, side mounting and has IP rated terminal blocks. It is designed to meet UL1283 and EN 133200 this filter will enable end users to meet EN 55011A and EN 55022B legislation. It is suitable for use in machine tools, UPS, industrial controls, process controls and mechanical handling equipment's.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Pollution degree II
Applications
Automation & Process Control, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
1µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
Voltage Rating
500VAC
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
2.8mH
Filter Mounting
Chassis Mount
Leakage Current Max
21mA
Product Range
KMF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
