Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part NoRRC2040-2.
Order Code2401300
Technical Datasheet
Battery Voltage11.25V
Battery TechnologyLithium Ion
Battery Capacity6.4Ah
Battery Size Code-
External Height21.89mm
Battery Terminals-
Pack Quantity1
External Width58.77mm
External Depth150.24mm
Battery Type / Size-
Weight350g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The RRC2040-2 is a standard Li-ion smart Rechargeable Battery with 3 x 18650 Li-ion cells in a 3s2p cell orientation. It fulfils JEITA standards, advanced temperature-dependent charging profile. It is suitable for use with tablet PC's, notebooks, industrial and medical devices.
- SMBus and SBDS Rev 1.1 compliant
- Fastest charging
- Maximized cycle life
- Impedance tracking and cell balancing
- No manual recalibration necessary
- Longest life-time
- Comprehensive charging/discharging and passive safety systems
- Registered with recycling systems
Applications
Power Management, Medical, Computers & Computer Peripherals, Industrial
Notes
Prior to use read handling precaution and prohibitions for Li-ion batteries.
Technical Specifications
Battery Voltage
11.25V
Battery Capacity
6.4Ah
External Height
21.89mm
Pack Quantity
1
External Depth
150.24mm
Weight
350g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
-
External Width
58.77mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:3480