Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBBERMAID
Manufacturer Part NoFG263200GRAY
Order Code3677237
Product RangeBRUTE Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,034.991 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,034.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBBERMAID
Manufacturer Part NoFG263200GRAY
Order Code3677237
Product RangeBRUTE Series
Technical Datasheet
Bin TypeRecycling Bin
Capacity121.1l
Bin MaterialPolyethylene
Bin ColourGrey
External Height - Metric693mm
External Width - Metric559mm
External Depth - Metric559mm
External Height - Imperial27.28"
External Width - Imperial22"
External Depth - Imperial22"
Product RangeBRUTE Series
Product Overview
- BRUTE® Container 121.1L - grey
- Liner cinches prevent liners from falling into the bin eliminating any need to tie knots
- Venting channels allow for air flow around and below the bag making for low force liner removal
- Reinforced rounded handles make for a comfortable handling
- UV inhibitor ensures that BRUTE® container never fades
- Reinforced base
- Container is food safe and meets NSF 2, 21 approval and is USDA Meat and Poultry Group listed
Technical Specifications
Bin Type
Recycling Bin
Bin Material
Polyethylene
External Height - Metric
693mm
External Depth - Metric
559mm
External Width - Imperial
22"
Product Range
BRUTE Series
Capacity
121.1l
Bin Colour
Grey
External Width - Metric
559mm
External Height - Imperial
27.28"
External Depth - Imperial
22"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4