Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,807.957 |
5+ | Kč2,463.107 |
10+ | Kč2,413.950 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,807.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
101092 is a HSS, CBN ground, spiral fluted with split point step drill bit for metric cable connections, through holes after DIN/EN 50262. The CBN ground and spiral flutes guarantee quiet running and high cutting performance. Especially the chip flow is optimized, so even long, non-breaking chips will be removed easily. The optimized chip flow protects the cutting edges and reduces built-up edges and cold weld marks. The cone makes it easier to withdraw the tool from the material.
- 79mm length and 10mm shaft diameter
- 6.5 - 32.5mm drill range
- 3-way clamping surface shaft
- Right hand cutting direction and 2 number of cutting edges
- 9 number of steps
- 118° point angle
- 90° step angle
Technical Specifications
Drill Bit Size Metric
6.5mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
79mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14