Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoC967
Order Code4223374
Also Known AsGTIN UPC EAN: 0004202929190
29 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč692.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč692.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoC967
Order Code4223374
Also Known AsGTIN UPC EAN: 0004202929190
Kit Contents-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Emergency kit bag is ideal for transporting different first aid content and has great portability.
- Ideal for transporting extensive first aid content
- Great portability
- Features shoulder strap
- Dimensions (HxWxD): 280mm x 320mm x 500mm
Notes
Note: Supplied Empty
Technical Specifications
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74