Quantity | Price (ex VAT) |
---|---|
1+ | Kč416.579 |
Product Information
Product Overview
The HSE Economy Workplace First Aid Kit (1-10 Person) contains all the sterile first aid dressings, plasters, wipes and gloves that are recommended by the HSE for workplaces with 1-10 people. It is fully compliant and up to date with all the HSE regulations and supplied in a lightweight, easily accessible green box with locking clips. Boxes can be made even more visible and accessible with the wall bracket, which can be purchased separately. Once used, this box can be kept and refilled in the future.
- HSE Compliant small first aid box
- Suited to serving workplaces of 1-10 people
- Durable and portable case with carrying handle
- Wall mounting bracket available to purchase separately
- Small case size: 27cm x 17cm x 9cm
Contents
<bold>1-10 Persons: </bold>First Aid Guidance Leaflet, 2 x HypaCover Sterile Eye Dressings, 4 x HypaBand Triangular Bandage, 6 x HypaCover Sterile Dressing 12x12cm, 2 HypaCover Sterile Dressing 18x18cm, 12 x Safety Pins Assorted, 20 x HypaPlast Pink Washproof Plasters, 10 x Moist Wipes - Alcohol Free, 1 x Pair HypaTouch Vinyl Gloves
Technical Specifications
Standard First Aid Dressing Kit
-
-
No SVHC (21-Jan-2025)
Alternatives for K10AECON.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate