Quantity | Price (ex VAT) |
---|---|
1+ | Kč515.896 |
Product Information
Product Overview
The HSE Economy Workplace First Aid Kit (11-20 Person) contains all the sterile first aid dressings, plasters, wipes and gloves that are recommended by the HSE for workplaces with 11-20 people. It is fully compliant and up to date with all the HSE regulations and supplied in a lightweight, easily accessible green box with locking clips. Boxes can be made even more visible and accessible with the wall bracket, which can be purchased separately.
- HSE Compliant medium first aid box
- Suited to serving workplaces of 11-20 people
- Durable and portable case with carrying handle
- Wall mounting bracket available to purchase separately
- Medium case size: 27cm x 22cm x 9cm
Contents
<bold>11-20 Persons:</bold> First Aid Guidance Leaflet, 4 x HypaCover Sterile Eye Dressings, 6 x HypaBand Triangular Bandage, 9 x HypaCover Sterile Dressing 12x12cm, 3 x HypaCover Sterile Dressing 18x18cm, 12 x Safety Pins Assorted, 40 x HypaPlast Pink Washproof Plasters, 10 x Moist Wipes - Alcohol Free, 2 x Pair HypaTouch Vinyl Gloves
Technical Specifications
Standard First Aid Dressing Kit
-
-
No SVHC (21-Jan-2025)
Alternatives for K20AECON.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate