Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK342
Order Code4223389
Also Known AsGTIN UPC EAN: 5037331008646
15 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč496.082 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč496.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK342
Order Code4223389
Also Known AsGTIN UPC EAN: 5037331008646
First Aid TypeStandard First Aid Dressing Kit
Kit Contents-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
A first aid kit for passenger carrying vehicles and is required by law. The kit comes fully stocked with first aid contents and is suitable for dealing with minor incidents. The contents are supplied in a sturdy and compact case that can be easily accessed in case of an emergency. The case is durable, and the first aid kit can be refilled when necessary.
- Required for all passenger carrying vehicles
- Ideal for mini-buses & coaches
- Required by law (Road Traffic Act 1986)
- Suitable for dealing with minor incidents
Contents
First Aid Guidance Leaflet, 24 x HypaPlast Washproof Plasters, 5 x HypaCover First Aid Dressings (Assorted), 12 x HypaBand Safety Pins, 2 x HypaBand Triangular Bandages, 1 x Dressing Scissors, 1 x HypaBand Conforming Bandage, 10 x HypaClean Moist Wipes
Technical Specifications
First Aid Type
Standard First Aid Dressing Kit
Product Range
-
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435