Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK381
Order Code4223395
Also Known AsGTIN UPC EAN: 5037331021959
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,020.254 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,020.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK381
Order Code4223395
Also Known AsGTIN UPC EAN: 5037331021959
First Aid TypeHSE First Aid Kit
Kit ContentsGuidance Leaflet, Large dressing, 6x HypaPlast Washproof Plasters, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, HypaCover First Aid Dressings, 18x18cm, 4x HypaClean Sterile wipes, HypaTouch Disposable Gloves (Pair), Fire extinguisher
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Personal First Aid Kit and Fire Extinguisher for off-site staff
- Ensure off-site employees have adequate first aid equipment
- Kit contains the minimum recommended contents for one employee working away from employer's premises
- Excellent portability
- Includes 600g BC Powder Fire Extinguisher
Contents
First Aid Guidance Leaflet, 1 x Large dressing, 6 x HypaPlast Washproof Plasters, 2 x HypaBand Triangular Bandages, 12 x HypaBand Safety Pins, 1 x HypaCover First Aid Dressings, 18x18cm, 4 x HypaClean Sterile wipes, 1 x HypaTouch Disposable Gloves (Pair) 1 x 600g Fire extinguisher
Technical Specifications
First Aid Type
HSE First Aid Kit
Product Range
-
Kit Contents
Guidance Leaflet, Large dressing, 6x HypaPlast Washproof Plasters, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, HypaCover First Aid Dressings, 18x18cm, 4x HypaClean Sterile wipes, HypaTouch Disposable Gloves (Pair), Fire extinguisher
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.42