Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,206.097 |
Product Information
Product Overview
The First Aid and Eyewash Kit is an HSE compliant comprehensive first aid kit for workplaces of up to 20 employees. The kit allows users to deliver effective first aid and irrigate eyes of contaminants in the event of an accident. The kit is supplied in a durable Evolution case (30cm x 33cm x 12cm) capable of protecting its contents from dust and damp. It includes two 500ml of sterile eyewash, meeting HSE guidelines for workplaces at risk of eye contamination from small debris or chemicals.
- HSE-compliant first aid and eyewash kit designed for 1-10 person workplaces
- Includes two 500ml bottles of sterile saline eyewash solution
- Supplied in a durable premium Evolution case
- Meets HSE guidelines for workplaces with a risk of debris or chemical eye contamination
- Kit Dimensions: 30cm x 33cm x 12cm
Contents
First Aid Guidance Leaflet, 20x HypaPlast Washproof Plasters, 2x HypaCover Eye Dressings, 2x HypaBand Triangular Bandages, 12x HypaBand Safety Pins, 6x HypaCover First Aid Dressings, 12x12cm, 2x HypaCover First Aid Dressings, 18x18cm, 6x Moist Wipes - Alcohol Free, 3x HypaTouch Disposable Gloves (Pair), 2x HypaClens Eyewash Bottle 500ml
Technical Specifications
Eye Wash First Aid Kit
No SVHC (23-Jan-2024)
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate