Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK50AECON.
Order Code4223397
Also Known AsGTIN UPC EAN: 5037331016764
33 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč693.964 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč693.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoK50AECON.
Order Code4223397
Also Known AsGTIN UPC EAN: 5037331016764
First Aid TypeStandard First Aid Dressing Kit
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSE Economy Workplace First Aid Kit (21-50 Person) contains all the sterile first aid dressings, plasters, wipes and gloves that are recommended by the HSE. It is fully compliant and up to date with all the HSE regulations and supplied in a lightweight, easily accessible green box with locking clips.
- HSE Compliant large first aid box
- Suited to serving workplaces of 21-50 people
- Durable and portable case with carrying handle
- Wall mounting bracket available to purchase separately
- Kit Dimensions: 34cm x 25cm x 10cm
Contents
<bold>21-50 Persons:</bold> First Aid Guidance Leaflet, 6 x HypaCover Sterile Eye Dressings, 8 x HypaBand Triangular Bandage, 12 x HypaCover Sterile Dressing 12x12cm, 4 x HypaCover Sterile Dressing 18x18cm, 12 x Safety Pins Assorted, 60 x HypaPlast Pink Washproof Plasters, 20 x Moist Wipes - Alcohol Free, 3 x Pair HypaTouch Vinyl Gloves
Technical Specifications
First Aid Type
Standard First Aid Dressing Kit
Product Range
-
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for K50AECON.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30065000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.33