Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoR20S
Order Code4223446
Also Known AsGTIN UPC EAN: 5037331007106
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč389.743 |
5+ | Kč381.968 |
Price for:Each
Minimum: 1
Multiple: 1
Kč389.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoR20S
Order Code4223446
Also Known AsGTIN UPC EAN: 5037331007106
First Aid TypeRefill Pak
Kit Contents-
Product Range-
Product Overview
The First Aid Kit Refill is suited to replenishing your HSE compliant workplace first aid kit after its contents have been used. This refill pack includes all the contents you need to remain HSE compliant in workplaces of between 11-20 people, ensuring that adequate first aid can be delivered in the event of an accident.
- HSE compliant first aid kit refill
- Replenishes missing items from HSE kits
- Contents compliant with HSE Health & Safety Regulations for an 11-20 person first aid kit
- Cost-effective solution to maintain your workplace kits
- Contains high-quality first aid items like plasters, bandages, moist wipes and more
Contents
1x First Aid Guidance Leaflet, 40x Sterile Washproof Plasters, 4x Sterile Eye Pads with Bandage, 6x Triangular Bandages, 12x Safety Pins, 9x Medium Sterile Dressings, 3x Large Sterile Dressings, 10x Moist Wipes, 2 Pair's of Disposable Gloves (Dimensions HxWxD 310x210x130mm)
Technical Specifications
First Aid Type
Refill Pak
Product Range
-
Kit Contents
-
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46