Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFT
Manufacturer Part NoLS173303PF.
Order Code4309940
Also Known AsLS 17330 3PF
Technical Datasheet
158 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč310.490 |
| 5+ | Kč220.453 |
| 10+ | Kč207.161 |
| 20+ | Kč190.608 |
| 50+ | Kč153.490 |
Price for:Each
Minimum: 1
Multiple: 1
Kč310.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLS173303PF.
Order Code4309940
Also Known AsLS 17330 3PF
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3A
Battery TechnologyLithium Thionyl Chloride
External Diameter16.3mm
Battery Capacity2.1Ah
External Height33.1mm
Battery TerminalsRadial Leaded
Pack Quantity1
Battery Type / Size2/3A
Weight14.4g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for LS173303PF.
1 Product Found
Product Overview
LS173303PF is a primary lithium battery. It is compliant with IEC 60086-4 safety standard and IEC 60079-11 intrinsic safety standard. It is non-restricted for transport/non-assigned to Class 9 according to the UN recommendations on the transport of dangerous goods -model regulations. Main applications are utility metering, automatic meter reading, alarms and security devices, tollgate systems, memory back-up, tracking systems, automotive electronics, professional electronics.
- 3.6V primary lithium-thionyl chloride (Li-SOCl2)
- High energy density, 2∕3 A-size bobbin cell
- High voltage response, stable during most of the lifetime of the application
- Wide operating temperature range (-60°C/+85°C)
- Low self-discharge rate (less than 1% after 1 year of storage at +20°C)
- Easy integration into compact systems
- Hermetic glass-to-metal sealing, non-flammable electrolyte
- Underwriters Laboratories (UL) component recognition (File Number MH 12802)
- Nominal capacity is 2.1Ah, nominal voltage at 0.2mA, +20°C is 3.6V
- 16.5mm maximum diameter, 33.4mm height (max), radial pins termination
Warnings
Fire, explosion and burn hazard. Do not solder directly to the cell (use tabbed cell versions instead).
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
2.1Ah
Battery Terminals
Radial Leaded
Battery Type / Size
2/3A
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (07-Jul-2017)
Battery Size Code
2/3A
External Diameter
16.3mm
External Height
33.1mm
Pack Quantity
1
Weight
14.4g
Battery NEDA Code
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0384
UN Hazard Code:3090