Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč674.903 |
5+ | Kč647.566 |
Price for:Each
Minimum: 1
Multiple: 1
Kč674.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoMFN7477
Order Code1292971
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Cadmium
Battery Capacity4.2Ah
Battery Size Code3 x D
External Height65mm
Battery TerminalsWire Leads
Pack Quantity1
External Width98mm
Battery Type / SizeD x 3
External Depth35mm
Weight41.1g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
A high temperature battery stick for replacement Emergency Lighting applications. The VTD70C range is now used by major manufacturers worldwide for longer lifetime at higher temperatures.
- Nickel Cadmium battery fitted with end caps
- Supplied with push fit flying lead
- Easy installation
- No soldering required
- Charge current 400mA (cyclic), 200mA (float)
- 4 years life duration at higher temperatures
- Meets IEC 61951-1 & 619551-2
Contents
Battery only
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
4.2Ah
External Height
65mm
Pack Quantity
1
Battery Type / Size
D x 3
Weight
41.1g
Battery NEDA Code
-
Product Range
-
Battery Technology
Nickel Cadmium
Battery Size Code
3 x D
Battery Terminals
Wire Leads
External Width
98mm
External Depth
35mm
Battery IEC Code
-
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85073020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.411