Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč449.684 |
5+ | Kč319.018 |
10+ | Kč299.706 |
20+ | Kč267.353 |
50+ | Kč241.270 |
Product Information
Product Overview
LS 17330 is a 3.6V primary lithium-thionyl chloride (Li-SOCl2) high energy density 2∕3 A-size bobbin cell. Non-restricted for transport/ non-assigned to Class 9 according to the UN recommendations on the transport of dangerous goods -model regulations. Underwriters laboratories (UL) component recognition (File Number MH 12802), compliant with IEC 60086-4 safety standard and IEC 60079-11 intrinsic safety standard. Application includes utility metering, automatic meter reading, alarms and security devices, tollgate systems, memory back-up, tracking systems, automotive electronics, professional electronic.
- Nominal capacity is 2.1Ah, nominal voltage of 3.6V (0.2 mA + 20°C)
- Pulse capability is typically up to 120mA, maximum recommended continuous current 25mA
- Hermetic glass-to-metal sealing, storage (recommended) + 30°C (+ 86°F) max
- Operating temperature range from - 60°C to + 85°C
- High voltage response, stable during most of the lifetime of the application
- Low self-discharge rate
- Easy integration into compact systems
- Low self-discharge rate (less than 1% after 1 year of storage at + 20°C)
Warnings
Do not recharge, short circuit, crush, disassemble, heat above 100°C (212°F), incinerate or expose contents to water.
Technical Specifications
3.6V
Lithium Thionyl Chloride
16.6mm
PCB Pins
2/3A
-
-
To Be Advised
2/3A
2.1Ah
33.1mm
1
13g
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate