Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAGAB
Manufacturer Part NoVOLT STICK BRIGHT
Order Code3263892
Product RangeVolt Stick Series
Technical Datasheet
65 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč829.646 |
| 5+ | Kč800.554 |
| 10+ | Kč771.461 |
| 20+ | Kč723.558 |
Price for:Each
Minimum: 1
Multiple: 1
Kč829.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAGAB
Manufacturer Part NoVOLT STICK BRIGHT
Order Code3263892
Product RangeVolt Stick Series
Technical Datasheet
Voltage Measuring Range AC200V to 1kV, 20V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeVolt Stick Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Developed as the most accurate and feature-full version of this electrical safety checker, the Volt Stick Bright provides instant checking for presence of live AC voltages without the need for direct contact or disconnection of cables, fuses, circuit breakers, etc. Includes a number of new innovations including two interchangeable sensitivity settings, integrated LED torch, more powerful LED and sound indicators and digital microprocessor for higher accuracy and on-board function testing.
- Non-contact voltage testing
- Locates breaks in cables and detects blown fuses
- Distinguishes between live and neutral wires
- Two sensitivity ranges - standard 230V and high sensitivity 20V
- Integrated bright white LED torch
- Always in test mode (no need to switch device on and off)
- On-board microprocessor for high accuracy testing
- Internal battery and function testing
- Universal flat tip fits most electrical sockets worldwide
- More powerful LED and improved sounder indicators
- Long battery life - 1-2 years (supplied with 2x AAA batteries)
- UL and CE approved
Technical Specifications
Voltage Measuring Range AC
200V to 1kV, 20V to 1kV
Operating Temperature Min
-10°C
Product Range
Volt Stick Series
SVHC
No SVHC (25-Jun-2025)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04