Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMSUNG
Manufacturer Part NoMUF-64DB/EU
Order Code3410085
Product RangeSamsung DUO Plus
Also Known AsGTIN UPC EAN: 8801643264161
No Longer Manufactured
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoMUF-64DB/EU
Order Code3410085
Product RangeSamsung DUO Plus
Also Known AsGTIN UPC EAN: 8801643264161
Memory Capacity64GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeSamsung DUO Plus
SVHCTo Be Advised
Product Overview
Stylish USB flash drive with unique dual interface; combines a standard USB 3.1 plug and USB A and USB-C to connect to mobile devices - ideal for use with OTG compatible phones and tablets.
- High quality streamlined design with Samsung 5-proof technology designed to keep your data safe
- Reliable protection that is water proof, shock proof, magnet proof, temperature proof and X-Ray proof
- SuperSpeed USB 3.1 interface and USB A and USB-C connectors
- Dimensions (HxWxD): 7x18x58mm
- 5 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
64GB
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
Samsung DUO Plus
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022