Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBCU-C-S-1.00-SC-P
Order Code4731059
Product RangeAccliMate BCU Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,142.896 |
| 5+ | Kč1,136.375 |
| 10+ | Kč1,129.854 |
| 25+ | Kč1,123.333 |
| 50+ | Kč1,010.975 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,142.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBCU-C-S-1.00-SC-P
Order Code4731059
Product RangeAccliMate BCU Series
Technical Datasheet
Connector to ConnectorSealed Type C Plug to Sealed Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAccliMate BCU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Sealed Type C Plug to Sealed Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
AccliMate BCU Series
Cable Length - Metric
1m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001