Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-02
Order Code3864681
Product RangeHDR Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč3,890.911 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč3,890.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-153514-02
Order Code3864681
Product RangeHDR Series
Technical Datasheet
No. of Positions160Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
160Ways
Cable Length - Metric
500mm
Product Range
HDR Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Imperial
19.7"
Connector Pitch
-
Cable Assembly Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02