Print Page
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč906.642 |
| 5+ | Kč879.806 |
| 10+ | Kč852.720 |
| 25+ | Kč825.884 |
| 50+ | Kč643.051 |
Price for:Each
Minimum: 1
Multiple: 1
Kč906.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPTHF-130-02-GF-Q-368
Order Code1753931
Product RangePTHF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows4Rows
No. of Contacts120Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangePTHF
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PTHF-130-02-GF-Q-368 is a 120-position 4-row Self-nesting Socket with gold-plated phosphor bronze contacts and a black high temperature nylon insulator. It mates with ESQT and PTHF series connectors.
- -55 to 125?C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
4Rows
Connector Mounting
Through Hole Mount
Product Range
PTHF
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
120Contacts
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017388