Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-05.00-SR
Order Code2856069
Product RangeSFSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč194.872 |
Price for:Each
Minimum: 10
Multiple: 10
Kč1,948.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFSD-15-28-H-05.00-SR
Order Code2856069
Product RangeSFSD Series
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Connector Type ACrimp Socket
Connector Type BFree End
No. of Positions30Ways
Connector Pitch1.27mm
Cable Length - Metric127mm
Cable Length - Imperial5"
Product RangeSFSD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Connector Type B
Free End
Connector Pitch
1.27mm
Cable Length - Imperial
5"
SVHC
No SVHC (25-Jun-2025)
Connector Type A
Crimp Socket
No. of Positions
30Ways
Cable Length - Metric
127mm
Product Range
SFSD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001