Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSSW-106-02-F-T-RA
Order Code4178174
Product RangeTiger Buy SSW Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč75.491 |
| 10+ | Kč64.205 |
| 100+ | Kč52.919 |
| 250+ | Kč49.909 |
| 500+ | Kč46.900 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-106-02-F-T-RA
Order Code4178174
Product RangeTiger Buy SSW Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows3Rows
No. of Contacts18Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeTiger Buy SSW Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
SSW-106-02-F-T-RA is a SSW series Tiger Buy™ socket strip with PCB tail.
- Pitch: 2.54mm
- Up to 8Gbps performance
- Orientation: vertical, right-angle
- Termination: through-hole, surface mount
- Special features: standard and low insertion force contacts with standard solder tails
- Gold flash on contact, matte tin on tail plating
- Triple row, 18 contacts
- Contact material: phosphor bronze
- Voltage rating: 465V AC/655V DC
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
3Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
18Contacts
Product Range
Tiger Buy SSW Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001