Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSD7040
Order Code3410233
Also Known AsGTIN UPC EAN: 0619659058500
42 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč218.698 |
5+ | Kč205.907 |
Price for:Each
Minimum: 1
Multiple: 1
Kč218.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSD7040
Order Code3410233
Also Known AsGTIN UPC EAN: 0619659058500
Flash Memory Card TypeSDHC Card, Class 4
Memory Capacity32GB
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
SDHC Memory card for use with digital cameras, music players and other devices
- Supplied in a retail blister pack
- 5 Year manufacturer warranty
Contents
Contents: Memory card only
Technical Specifications
Flash Memory Card Type
SDHC Card, Class 4
Product Range
-
Memory Capacity
32GB
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01