Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-256G-U46.
Order Code3410087
Product RangeSanDisk Ultra Cruzer
Also Known AsGTIN UPC EAN: 0619659125974
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč751.146 |
Price for:Each
Minimum: 1
Multiple: 1
Kč751.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ48-256G-U46.
Order Code3410087
Product RangeSanDisk Ultra Cruzer
Also Known AsGTIN UPC EAN: 0619659125974
Memory Capacity256GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSanDisk Ultra Cruzer
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity flash drive with faster data speeds. Features USB 3.0 transfer speeds up to 80MB/s; move files up to four times faster than USB 2.0 drives.
- SecureAccess™ software for password protection
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 11x21x57mm
- 5 Year manufacturer warranty
Contents
Contents: Flash drive only
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
45°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
SanDisk Ultra Cruzer
Alternatives for SDCZ48-256G-U46.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021