Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ50-128G-B35
Order Code3410089
Product RangeSandisk Cruzer Blade
Also Known AsGTIN UPC EAN: 0619659125905
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč363.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč363.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ50-128G-B35
Order Code3410089
Product RangeSandisk Cruzer Blade
Also Known AsGTIN UPC EAN: 0619659125905
Memory Capacity128GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSandisk Cruzer Blade
SVHCTo Be Advised
Product Overview
Portable, ultra-compact flash drive with a capless design and contoured styling
- Share your photos, videos, songs with ease
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS 10.5+
- 2 Year manufacturer warranty
Contents
Contents: Flash drive only
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 2.0
Operating Temperature Min
0°C
Product Range
Sandisk Cruzer Blade
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011