Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSF2424-10B41
Order Code3052031
Product RangeSF242x-10B41 Series
Technical Datasheet
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,825.072 |
| 5+ | Kč1,788.455 |
| 10+ | Kč1,752.089 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,825.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSF2424-10B41
Order Code3052031
Product RangeSF242x-10B41 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeBipolar
Step Angle-
Torque Max0.8N-m
Current Rating1A
Voltage Rating Max24VDC
No. of Wires4
External Length59.5mm
Shaft Diameter-
Product RangeSF242x-10B41 Series
Shaft Length-
SVHCTo Be Advised
Product Overview
The SF2424-10B41 from Sanyo Denki is a single shaft bipolar 2 phase stepper motor rated 1A at 24V.
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
0.8N-m
Voltage Rating Max
24VDC
External Length
59.5mm
Product Range
SF242x-10B41 Series
SVHC
To Be Advised
Motor Size
42mm
Step Angle
-
Current Rating
1A
No. of Wires
4
Shaft Diameter
-
Shaft Length
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.526