Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-30-08
Order Code1304849
Product RangeFN 2030 Series
Also Known As802436-SF
Technical Datasheet
386 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,329.742 |
10+ | Kč1,189.294 |
20+ | Kč1,084.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,329.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN2030-30-08
Order Code1304849
Product RangeFN 2030 Series
Also Known As802436-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Filter TypeEMI, RFI
Current Rating30A
Filter TerminalsStud
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min2mH
Capacitance1µF
Filter MountingChassis Mount
Leakage Current Max0.87µA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFN 2030 Series
Product Overview
The FN2030-30-08 is a 1-phase 30A General Purpose EMI Filter designed for easy and fast chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour. The higher inductivity versus amperage offers increased attenuation performance with same form factor compared to FN2010 and FN2020 filter series.
- DC to 400Hz Operating frequency
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, Medical, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Stud
No. of Stages
1 Stage
Capacitance
1µF
Leakage Current Max
0.87µA
Filter Output Terminals
Stud
Voltage Rating
250V
Current Rating
30A
No. of Phases
Single Phase
Inductance Min
2mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
FN 2030 Series
Technical Docs (2)
Alternatives for FN2030-30-08
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326
Product traceability